65.9187-23 | Stäubli Electrical Connectors
Clamp test probe, blue, max. 2 mm, L 75 mm, CAT II, socket 2 mm, 65.9187-23
Unit Price (€ / pc.)
7.5089 € *
Available: 46 pcs.
Leadtime: 6 Weeks **
Total Price:
7.51 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5089 €
10 pcs.
6.6164 €
50 pcs.
5.8191 €
100 pcs.
5.5692 €
500 pcs.
5.2241 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test clip, 65.9187-23, Stäubli Electrical Connectors
The 65.9187-23 is a blue microgrip test clip with hardened spring wire grabber and gold-plated contact area. This product has a Ø 2 mm rigid socket in handle accepting spring-loaded and Ø 2 mm plugs with rigid insulating sleeve.
Technical specifications
Connection | Buchse 2 mm | |
Rated Voltage | 300 V | |
Rated current | 1 A | |
Colour | blau | |
clamping force range | max. 2 mm | |
contact surface | vergoldet | |
Length | 75 mm | |
Rated category | CAT II |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |