66.9474-24 | Stäubli Electrical Connectors
Alligator clip, yellow, max. 20 mm, L 130 mm, CAT IV, socket 4 mm, 66.9474-24
Unit Price (€ / pc.)
11.2574 € *
Available: 1 pcs.
Total Price:
11.26 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2574 €
10 pcs.
9.9127 €
50 pcs.
9.2106 €
100 pcs.
8.8179 €
500 pcs.
8.3776 €
*incl. VAT plus shipping costs
Subject to prior sale
Test clip, 66.9474-24, Stäubli Electrical Connectors
The 66.9474-24 is a test clip with steel jaws especially for connections to ground rails and thick cables. For increased safety when making contacts, the jaws are insulated on the outside. Ø 4 mm rigid socket in handle accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| clamping force range | max. 20 mm | |
| Connection | socket 4 mm | |
| Colour | yellow | |
| Contact material | steel | |
| contact surface | nickel-plated | |
| Rated category | CAT IV | |
| Rated Voltage | 1000 V | |
| Rated current | 16 A | |
| Length | 130 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |