66.9474-25 | Stäubli Electrical Connectors
Alligator clip, green, max. 20 mm, L 130 mm, CAT IV, socket 4 mm, 66.9474-25
Unit Price (€ / pc.)
11.0313 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.03 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0313 €
10 pcs.
9.7104 €
50 pcs.
9.0440 €
100 pcs.
8.6513 €
500 pcs.
8.2229 €
*incl. VAT plus shipping costs
**Subject to prior sale
Test clip, 66.9474-25, Stäubli Electrical Connectors
The 66.9474-25 is a test clip with steel jaws especially for connections to ground rails and thick cables. For increased safety when making contacts, the jaws are insulated on the outside. Ø 4 mm rigid socket in handle accepting spring-loaded Ø 4 mm plugs with rigid insulating sleeve.
Technical specifications
clamping force range | max. 20 mm | |
Connection | Buchse 4 mm | |
Colour | grün | |
Contact material | Stahl | |
contact surface | vernickelt | |
Rated category | CAT IV | |
Rated Voltage | 1000 V | |
Rated current | 16 A | |
Length | 130 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |