66.9521-22 | Stäubli Electrical Connectors
Crocodile clip, red, max. 39.5 mm, L 106 mm, CAT II, socket 4 mm, 66.9521-22
Unit Price (€ / pc.)
6.4260 € *
Available: 11 pcs.
Leadtime: 6 Weeks **
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4260 €
10 pcs.
5.9143 €
50 pcs.
5.5454 €
100 pcs.
5.2241 €
500 pcs.
4.8671 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dolphin clip, 66.9521-22, Stäubli Electrical Connectors
The 66.9521-22 is a dolphin clamp made of brass with all-round insulation. Toothed jaws for wide grip with surface for fine wire.
Technical specifications
clamping force range | max. 39,5 mm | |
Connection | Buchse 4 mm | |
Colour | rot | |
Contact material | Messing | |
contact surface | vernickelt | |
Rated category | CAT II | |
Rated Voltage | 1000 V | |
Rated current | 19 A | |
Length | 106 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |