66.9561-20 | Stäubli Electrical Connectors

Alligator clip, green/yellow, max. 30 mm, L 92 mm, CAT IV, socket 4 mm, 66.9561-20

Order No.: 35F249
EAN: 842640118192
MPN:
66.9561-20
XDK-1033/I-2 GRÜN/GELB
66.9561-20 Stäubli Electrical Connectors Aligator Clips
Image may differ
Unit Price (€ / pc.)
10.8528 € *
Available: 3 pcs.
Leadtime: 9 Weeks **
Total Price:
10.85 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8528 €
10 pcs.
9.5438 €
50 pcs.
8.9012 €
100 pcs.
8.4966 €
500 pcs.
8.0682 €
*incl. VAT plus shipping costs
**Subject to prior sale

Dolphin clip, 66.9561-20, Stäubli Electrical Connectors

The 66.9561-20 is a green/yellow dolphin clip with insulation on all sides. This product has an upper jaw that is non-conductive to prevent accidental short-circuits on contact with the mouth open. The development in this established dolphin clip features a soft TPE inlay in the top jaw, facilitating an especially strong adhesion grip.

Technical specifications
clamping force range max. 30 mm
Connection Buchse 4 mm
Colour grün/gelb
Contact material Messing
contact surface vernickelt
Rated category CAT IV
Rated Voltage 600 V
Rated current 19 A
Length 92 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei