66.9561-21 | Stäubli Electrical Connectors
Alligator clip, black, max. 30 mm, L 92 mm, CAT IV, socket 4 mm, 66.9561-21
Unit Price (€ / pc.)
11.4002 € *
Available: 14 pcs.
Total Price:
11.40 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4002 €
10 pcs.
10.0198 €
50 pcs.
9.3415 €
100 pcs.
8.9250 €
500 pcs.
8.4728 €
*incl. VAT plus shipping costs
Subject to prior sale
Dolphin clip, 66.9561-21, Stäubli Electrical Connectors
The 66.9561-21 is a black dolphin clip with insulation on all sides. This product has an upper jaw that is non-conductive to prevent accidental short-circuits on contact with the mouth open. The development in this established dolphin clip features a soft TPE inlay in the top jaw, facilitating an especially strong adhesion grip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| clamping force range | max. 30 mm | |
| Connection | socket 4 mm | |
| Colour | black | |
| Contact material | brass | |
| contact surface | nickel-plated | |
| Rated category | CAT IV | |
| Rated Voltage | 600 V | |
| Rated current | 19 A | |
| Length | 92 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |