66.9561-23 | Stäubli Electrical Connectors
Alligator clip, blue, max. 30 mm, L 92 mm, CAT IV, socket 4 mm, 66.9561-23
Unit Price (€ / pc.)
10.8528 € *
Available: 9 pcs.
Leadtime: 5 Weeks **
Total Price:
10.85 € *
Price list
Quantity
Price per unit*
1 pcs.
10.8528 €
10 pcs.
9.5438 €
50 pcs.
8.9012 €
100 pcs.
8.4966 €
500 pcs.
8.0682 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dolphin clip, 66.9561-23, Stäubli Electrical Connectors
The 66.9561-23 is a blue dolphin clip with insulation on all sides. This product has an upper jaw that is non-conductive to prevent accidental short-circuits on contact with the mouth open. The development in this established dolphin clip features a soft TPE inlay in the top jaw, facilitating an especially strong adhesion grip.
Technical specifications
clamping force range | max. 30 mm | |
Connection | Buchse 4 mm | |
Colour | blau | |
Contact material | Messing | |
contact surface | vernickelt | |
Rated category | CAT IV | |
Rated Voltage | 600 V | |
Rated current | 19 A | |
Length | 92 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |