66.9575-22 | Stäubli Electrical Connectors
Alligator clip, red, max. 30 mm, L 92 mm, CAT III, socket 4 mm, 66.9575-22
Unit Price (€ / pc.)
7.4732 € *
Available: 68 pcs.
Leadtime: 2 Weeks **
Total Price:
7.47 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4732 €
10 pcs.
6.5688 €
50 pcs.
5.7834 €
100 pcs.
5.5454 €
500 pcs.
5.1884 €
*incl. VAT plus shipping costs
**Subject to prior sale
Dolphin clip, 66.9575-22, Stäubli Electrical Connectors
The 66.9575-22 is a red dolphin clip made of brass with insulation on all sides and has a toothed jaw for wide grip with surface for fine wire. This product has also Ø 4 mm rigid socket in insulator accepting spring-loaded and Ø 4 mm plugs with rigid insulating sleeve.
Technical specifications
clamping force range | max. 30 mm | |
Connection | Buchse 4 mm | |
Colour | rot | |
Contact material | Messing | |
contact surface | vernickelt | |
Rated category | CAT III | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Length | 92 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |