66.9575-24 | Stäubli Electrical Connectors

Alligator clip, yellow, max. 30 mm, L 92 mm, CAT III, socket 4 mm, 66.9575-24

Order No.: 30F3522
EAN: 4099889682564
MPN:
66.9575-24
XDK-1033 GELB
Series: XDK-1033
66.9575-24 Stäubli Electrical Connectors Aligator Clips
Image may differ
Unit Price (€ / pc.)
7.4732 € *
Available: 49 pcs.
Leadtime: 1 Week **
Total Price:
7.47 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4732 €
10 pcs.
6.5688 €
50 pcs.
5.7834 €
100 pcs.
5.5454 €
500 pcs.
5.1884 €
*incl. VAT plus shipping costs
**Subject to prior sale

Dolphin clip, 66.9575-24, Stäubli Electrical Connectors

The 66.9575-24 is a yellow dolphin clip made of brass with insulation on all sides and has a toothed jaw for wide grip with surface for fine wire. This product has also Ø 4 mm rigid socket in insulator accepting spring-loaded and Ø 4 mm plugs with rigid insulating sleeve.

Technical specifications
clamping force range max. 30 mm
Connection Buchse 4 mm
Colour gelb
Contact material Messing
contact surface vernickelt
Rated category CAT III
Rated Voltage 1000 V
Rated current 32 A
Length 92 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei