66.9755-20 | Stäubli Electrical Connectors
Alligator clip, green/yellow, max. 20 mm, L 82.2 mm, CAT II, socket 4 mm, 66.9755-20
Unit Price (€ / pc.)
5.6882 € *
Available: 10 pcs.
Leadtime: 1 Week **
Total Price:
5.69 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6882 €
25 pcs.
4.9980 €
100 pcs.
4.3911 €
500 pcs.
4.2126 €
1000 pcs.
3.9389 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aligator clip, 66.9755-20, Stäubli Electrical Connectors
The 66.9755-20 is green/yellow aligator clip made of brass with insulation on all sides and has a toothed jaw for wide grip with surface for fine wire.This product also has Ø 4 mm rigid socket in insulator accepting spring-loaded and Ø 4 mm plugs with rigid insulating sleeve.
Technical specifications
clamping force range | max. 20 mm | |
Connection | Buchse 4 mm | |
Colour | grün/gelb | |
Contact material | Messing | |
contact surface | vernickelt | |
Rated category | CAT II | |
Rated Voltage | 1000 V | |
Rated current | 32 A | |
Length | 82.2 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |