66.9755-24 | Stäubli Electrical Connectors

Alligator clip, yellow, max. 20 mm, L 82.2 mm, CAT II, socket 4 mm, 66.9755-24

Order No.: 30F3515
EAN: 4099889682489
MPN:
66.9755-24
XKK-1001 GELB
66.9755-24 Stäubli Electrical Connectors Aligator Clips
Image may differ
Unit Price (€ / pc.)
5.6882 € *
Available: 22 pcs.
Leadtime: 3 Weeks **
Total Price:
5.69 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6882 €
25 pcs.
4.9980 €
100 pcs.
4.3911 €
500 pcs.
4.2126 €
1000 pcs.
3.9389 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aligator clip, 66.9755-24, Stäubli Electrical Connectors

The 66.9755-24 is yellow aligator clip made of brass with insulation on all sides and has a toothed jaw for wide grip with surface for fine wire.This product also has Ø 4 mm rigid socket in insulator accepting spring-loaded and Ø 4 mm plugs with rigid insulating sleeve.

Technical specifications
clamping force range max. 20 mm
Connection Buchse 4 mm
Colour gelb
Contact material Messing
contact surface vernickelt
Rated category CAT II
Rated Voltage 1000 V
Rated current 32 A
Length 82.2 mm
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei