66.9829-21 | Stäubli Electrical Connectors
Flat measuring gripper, black, max. 25 mm, L 152 mm, CAT III, socket 4 mm, 66.9829-21
Unit Price (€ / pc.)
12.7092 € *
Available: 0 pcs.
Next delivery: 4 pcs. on 2025-04-30
Leadtime: 1 Week **
Total Price:
12.71 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7092 €
10 pcs.
11.1860 €
50 pcs.
10.4363 €
100 pcs.
9.9722 €
500 pcs.
9.4605 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat test clip, 66.9829-21, Stäubli Electrical Connectors
The 66.9829-21 is a black flat test clip with a quick adjustable stop secure contact during voltage measurements. This product has Ø 4 mm rigid socket in handle accepting spring-loaded and Ø 4 mm plugs with rigid insulating sleeve.
Technical specifications
Connection | Buchse 4 mm | |
Rated Voltage | 600 V | |
Rated current | 5 A | |
Colour | schwarz | |
clamping force range | max. 25 mm | |
contact surface | vernickelt | |
Length | 152 mm | |
Rated category | CAT III |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |