66.9829-24 | Stäubli Electrical Connectors

Flat measuring gripper, yellow, max. 25 mm, L 152 mm, CAT III, socket 4 mm, 66.9829-24

Order No.: 86F8203
EAN: 4099889684049
MPN:
66.9829-24
GRIP-F GELB
66.9829-24 Stäubli Electrical Connectors Aligator Clips
Image may differ
Unit Price (€ / pc.)
13.0900 € *
Available: 0 pcs.
Next delivery: 3 pcs. on 2025-04-29
Leadtime: 6 Weeks **
Total Price:
13.09 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0900 €
10 pcs.
11.5311 €
50 pcs.
10.7576 €
100 pcs.
10.2816 €
500 pcs.
9.7342 €
*incl. VAT plus shipping costs
**Subject to prior sale

Flat test clip, 66.9829-24, Stäubli Electrical Connectors

The 66.9829-24 is a yellow flat test clip with a quick adjustable stop secure contact during voltage measurements. This product has Ø 4 mm rigid socket in handle accepting spring-loaded and Ø 4 mm plugs with rigid insulating sleeve.

Technical specifications
Connection Buchse 4 mm
Rated Voltage 600 V
Rated current 5 A
Colour gelb
clamping force range max. 25 mm
contact surface vernickelt
Length 152 mm
Rated category CAT III
Logistics
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei