66.9829-26 | Stäubli Electrical Connectors
Flat measuring gripper, purple, max. 25 mm, L 152 mm, CAT III, socket 4 mm, 66.9829-26
Unit Price (€ / pc.)
13.0900 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
13.09 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0900 €
10 pcs.
11.5311 €
50 pcs.
10.7576 €
100 pcs.
10.2816 €
500 pcs.
9.7342 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flat test clip, 66.9829-26, Stäubli Electrical Connectors
The 66.9829-26 is a purple flat test clip with a quick adjustable stop secure contact during voltage measurements. This product has Ø 4 mm rigid socket in handle accepting spring-loaded and Ø 4 mm plugs with rigid insulating sleeve.
Technical specifications
Connection | Buchse 4 mm | |
Rated Voltage | 600 V | |
Rated current | 5 A | |
Colour | violett | |
clamping force range | max. 25 mm | |
contact surface | vernickelt | |
Length | 152 mm | |
Rated category | CAT III |
Download
Logistics
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |