68.9485-22 | Stäubli Electrical Connectors

Safety claw gripper, red, max. 21 mm, L 90.2 mm, CAT III, socket 9.2 mm, 68.9485-22

Order No.: 35F3648
EAN: 4099891760601
MPN:
68.9485-22
AC200 ROT
Series: HF
68.9485-22 Stäubli Electrical Connectors Aligator Clips Image 1
68.9485-22 Stäubli Electrical Connectors Aligator Clips Image 2
Image may differ
Unit Price (€ / pc.)
10.2221 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
10.22 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2221 €
10 pcs.
9.3058 €
50 pcs.
8.7108 €
100 pcs.
8.1039 €
500 pcs.
7.5089 €
*incl. VAT plus shipping costs
**Subject to prior sale

Claw gripper, 68.9485-22, Stäubli Electrical Connectors

Attachable push-on jaw clip for increased safety when making connections, the jaws are insulated on the outside.

Technical specifications
Connection Buchse 9,2 mm
Rated Voltage 1000 V
Colour rot
clamping force range max. 21 mm
Length 90.2 mm
Rated category CAT III
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes