68.9485-23 | Stäubli Electrical Connectors

Safety claw gripper, blue, max. 21 mm, L 90.2 mm, CAT III, socket 9.2 mm, 68.9485-23

Order No.: 35F3649
EAN: 4099891760618
MPN:
68.9485-23
AC200 BLAU
Series: HF
68.9485-23 Stäubli Electrical Connectors Aligator Clips Image 1
68.9485-23 Stäubli Electrical Connectors Aligator Clips Image 2
Image may differ
Unit Price (€ / pc.)
10.2221 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
10.22 € *
Price list
Quantity
Price per unit*
1 pcs.
10.2221 €
10 pcs.
9.3058 €
50 pcs.
8.7108 €
100 pcs.
8.1039 €
500 pcs.
7.5089 €
*incl. VAT plus shipping costs
**Subject to prior sale

Claw gripper, 68.9485-23, Stäubli Electrical Connectors

Attachable push-on jaw clip for increased safety when making connections, the jaws are insulated on the outside.

Technical specifications
Connection Buchse 9,2 mm
Rated Voltage 1000 V
Colour blau
clamping force range max. 21 mm
Length 90.2 mm
Rated category CAT III
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes