66.1051-160 | Stäubli Electrical Connectors
Coaxial cable, BNC plug, straight to 4 mm lamella plug, straight, 50 Ω, RG-58, 1.6 m, 66.1051-160
Order No.: 86F0795
EAN: 4099891971076
MPN:
66.1051-160
XLAM-SAK-4N-RG58 1,6 M
Series: Test & Measurement
Unit Price (€ / pc.)
26.0729 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
26.07 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0729 €
5 pcs.
24.5854 €
10 pcs.
23.0979 €
50 pcs.
21.6104 €
100 pcs.
20.1110 €
*incl. VAT plus shipping costs
**Subject to prior sale
BNC adapter cable, 66.1051-160, Stäubli Electrical Connectors
Highly flexible, fully shielded adapter leads. One end with coaxial cable with touch-protected BNC male connector, other end with in-line Ø 4 mm MULTILAM plugs with rigid insulating sleeve.
Technical specifications
Connection (1) | BNC Stecker, gerade | |
Connection (2) | 4 mm Lamellenstecker, gerade | |
Impedance | 50 Ω | |
Cable type | RG-58 | |
Cable length | 1.6 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |