67.9756-05022 | Stäubli Electrical Connectors

Coaxial cable, BNC plug (straight) to BNC plug (straight), 45 Ω, 0.5 m, 67.9756-05022

Order No.: 79F3306
EAN: 4099891760083
MPN:
67.9756-05022
XLSS/SIL 0,5M ROT
Series: HF
67.9756-05022 Stäubli Electrical Connectors Assembled Coaxial Cables Image 1
67.9756-05022 Stäubli Electrical Connectors Assembled Coaxial Cables Image 2
Image may differ
Unit Price (€ / pc.)
19.9206 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.92 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9206 €
5 pcs.
18.7425 €
10 pcs.
17.5763 €
50 pcs.
16.3982 €
100 pcs.
15.2320 €
*incl. VAT plus shipping costs
**Subject to prior sale

BNC test lead, 67.9756-05022, Stäubli Electrical Connectors

The 67.9756-05022 is a touch-protected silicone insulated coaxial test leads with BNC male connectors on both ends, e. g. for connecting measuring instruments. The shield of the BNC connector is nickel-plated, the contact pins of the inner conductor are in gold-plated brass.

Technical specifications
Connection (1) BNC-Stecker (gerade)
Connection (2) BNC-Stecker (gerade)
Insulation colour rot
Impedance 45 Ω
Cable length 0.5 m
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes