67.9756-20028 | Stäubli Electrical Connectors

Coaxial cable, BNC plug (straight) to BNC plug (straight), 45 Ω, 2 m, 67.9756-20028

Order No.: 79F3316
EAN: 4099891760182
MPN:
67.9756-20028
XLSS/SIL 2,0M GRAU
Series: HF
67.9756-20028 Stäubli Electrical Connectors Assembled Coaxial Cables Image 1
67.9756-20028 Stäubli Electrical Connectors Assembled Coaxial Cables Image 2
Image may differ
Unit Price (€ / pc.)
26.9535 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
26.95 € *
Price list
Quantity
Price per unit*
1 pcs.
26.9535 €
5 pcs.
25.3827 €
10 pcs.
23.7762 €
50 pcs.
22.2054 €
100 pcs.
20.6227 €
*incl. VAT plus shipping costs
**Subject to prior sale

BNC test lead, 67.9756-20028, Stäubli Electrical Connectors

The 67.9756-20028 is a touch-protected silicone insulated coaxial test leads with BNC male connectors on both ends, e. g. for connecting measuring instruments. The shield of the BNC connector is nickel-plated, the contact pins of the inner conductor are in gold-plated brass.

Technical specifications
Connection (1) BNC-Stecker (gerade)
Connection (2) BNC-Stecker (gerade)
Insulation colour grau
Impedance 45 Ω
Cable length 2 m
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes