67.9770-20022 | Stäubli Electrical Connectors

Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG-58, grommet red, 2 m, 67.9770-20022

Order No.: 79F1932
EAN: 4099891087203
MPN:
67.9770-20022
XLSS-58 2,0M ROT
Series: HF
67.9770-20022 Stäubli Electrical Connectors Assembled Coaxial Cables
Image may differ
Unit Price (€ / pc.)
27.1558 € *
Available: 12 pcs.
Leadtime: 3 Weeks **
Total Price:
27.16 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1558 €
10 pcs.
25.1090 €
50 pcs.
23.0860 €
100 pcs.
21.7294 €
500 pcs.
20.3728 €
*incl. VAT plus shipping costs
**Subject to prior sale

BNC safety connecting cables, touch-proof, type MC XLSS-58.

With two straight BNC connectors, touch-proof, contacts made of gold-plated brass; Connector shielding: nickel-plated. Cable type: RG 58. Material: PVC. Rated voltage: 1000 V, CAT II (600 V, CAT III). Wave impedance: 50 Ohm. Operating temperatures: –10 to +70 °C. Certifications: UL. Note: Each cable and connector with matching color.

Technical attributes (type, color, length): XLSS-58, red, 2.0 m

Technical specifications
Connection (1) BNC-Stecker (gerade)
Connection (2) BNC-Stecker (gerade)
Cable protection bushing colour rot
Impedance 50 Ω
Cable type RG-58
Cable length 2 m
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei