67.9773-10021 | Stäubli Electrical Connectors
Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG58, grommet black, 1 m, 67.9773-10021
Unit Price (€ / pc.)
18.3855 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
18.39 € *
Price list
Quantity
Price per unit*
1 pcs.
18.3855 €
10 pcs.
17.3383 €
50 pcs.
16.2792 €
100 pcs.
15.2320 €
500 pcs.
14.1848 €
*incl. VAT plus shipping costs
**Subject to prior sale
BNC test lead, 67.9773-10021, Stäubli Electrical Connectors
The 67.9773-10021 is a contact-protected coaxial test lead with BNC connectors on both ends. The shield of the BNC plugs is nickel-plated.
Technical specifications
Connection (1) | BNC-Stecker (gerade) | |
Connection (2) | BNC-Stecker (gerade) | |
Cable length | 1 m | |
Impedance | 50 Ω | |
Cable type | RG58 | |
Cable protection bushing colour | schwarz | |
Insulation colour | schwarz |
Download
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |