67.9773-15021 | Stäubli Electrical Connectors

Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG58, grommet black, 1.5 m, 67.9773-15021

Order No.: 79F3319
EAN: 4099891760281
MPN:
67.9773-15021
XLSK-58 1,5M SCHWARZ
Series: HF
67.9773-15021 Stäubli Electrical Connectors Assembled Coaxial Cables Image 1
67.9773-15021 Stäubli Electrical Connectors Assembled Coaxial Cables Image 2
Image may differ
Unit Price (€ / pc.)
19.9801 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
19.98 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9801 €
10 pcs.
18.8377 €
50 pcs.
17.6953 €
100 pcs.
16.5648 €
500 pcs.
15.4224 €
*incl. VAT plus shipping costs
**Subject to prior sale

BNC test lead, 67.9773-15021, Stäubli Electrical Connectors

The 67.9773-15021 is a contact-protected coaxial test lead with BNC connectors on both ends. The shield of the BNC plugs is nickel-plated.

Technical specifications
Connection (1) BNC-Stecker (gerade)
Connection (2) BNC-Stecker (gerade)
Cable length 1.5 m
Impedance 50 Ω
Cable type RG58
Cable protection bushing colour schwarz
Insulation colour schwarz
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes