67.9773-20021 | Stäubli Electrical Connectors

Coaxial cable, BNC plug (straight) to BNC plug (straight), 50 Ω, RG58, grommet black, 2 m, 67.9773-20021

Order No.: 79F3320
EAN: 4099891760298
MPN:
67.9773-20021
XLSK-58 2,0M SCHWARZ
Series: HF
67.9773-20021 Stäubli Electrical Connectors Assembled Coaxial Cables Image 1
67.9773-20021 Stäubli Electrical Connectors Assembled Coaxial Cables Image 2
Image may differ
Unit Price (€ / pc.)
21.6104 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.61 € *
Price list
Quantity
Price per unit*
1 pcs.
21.6104 €
10 pcs.
20.3847 €
50 pcs.
19.1471 €
100 pcs.
17.9095 €
500 pcs.
16.6600 €
*incl. VAT plus shipping costs
**Subject to prior sale

BNC test lead, 67.9773-20021, Stäubli Electrical Connectors

The 67.9773-20021 is a contact-protected coaxial test lead with BNC connectors on both ends. The shield of the BNC plugs is nickel-plated.

Technical specifications
Connection (1) BNC-Stecker (gerade)
Connection (2) BNC-Stecker (gerade)
Cable length 2 m
Impedance 50 Ω
Cable type RG58
Cable protection bushing colour schwarz
Insulation colour schwarz
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes