23.0290-21 | Stäubli Electrical Connectors
Pole terminal, 2 mm, black, 30 VAC/60 VDC, 15 A, M3 threaded bolt, nickel-plated, 23.0290-21
Unit Price (€ / pc.)
4.7957 € *
Available: 60 pcs.
Leadtime: 2 Weeks **
Total Price:
4.80 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7957 €
25 pcs.
4.2245 €
100 pcs.
3.9865 €
500 pcs.
3.8437 €
1000 pcs.
3.6176 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pole terminal, 23.0290-21, MULTI-CONTACT
2 mm pole clamp black. Insulated, with rigid Ø 2 mm socket and captive insulating head, provided with Ø 2 mm cross hole for quick wire clamping. Brass turned part. Installation with anti-twist protection in front panels up to max. 4 mm thickness.
Technical specifications
diameter | 2 mm | |
Colour | schwarz | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 15 A | |
Installation diameter | 8 mm | |
Connection | M3 Gewindebolzen | |
contact surface | vernickelt | |
Length | 38.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |