23.0330-24 | Stäubli Electrical Connectors

Pole terminal, 4 mm, yellow, 30 VAC/60 VDC, 35 A, M4 threaded bolt, nickel-plated, 23.0330-24

Order No.: 86F8723
EAN: 842640102429
MPN:
23.0330-24
PK4-T GELB
23.0330-24 Stäubli Electrical Connectors Binding Posts Image 1
23.0330-24 Stäubli Electrical Connectors Binding Posts Image 2
23.0330-24 Stäubli Electrical Connectors Binding Posts Image 3
Image may differ
Unit Price (€ / pc.)
6.4736 € *
Available: 13 pcs.
Leadtime: On Request **
Total Price:
6.47 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4736 €
25 pcs.
5.6882 €
100 pcs.
5.3788 €
500 pcs.
5.2003 €
1000 pcs.
4.8790 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pole terminal, 23.0330-24, Stäubli Electrical Connectors

4 mm pole terminal yellow. Insulated, rigid, Ø 4 mm, and captive insulating head, provided with Ø 2.5 mm cross hole for quick clamping of wires. Turned brass parts. Installation with anti-twist protection in front panels up to max. 4 mm thickness.

Threaded bolt M4.

Technical specifications
diameter 4 mm
Colour gelb
Rated Voltage 30 VAC/60 VDC
Rated current 35 A
Installation diameter 6.6 mm
Connection M4 Gewindebolzen
contact surface vernickelt
Length 48.5 mm
Logistics
Customs tariff number 85369010
Original Packaging Beutel mit 25 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei