23.0330-25 | Stäubli Electrical Connectors
Pole terminal, 4 mm, green, 30 VAC/60 VDC, 35 A, M4 threaded bolt, nickel-plated, 23.0330-25
Unit Price (€ / pc.)
6.6640 € *
Available: 24 pcs.
Leadtime: 6 Weeks **
Total Price:
6.66 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6640 €
25 pcs.
5.8667 €
100 pcs.
5.5335 €
500 pcs.
5.3550 €
1000 pcs.
5.0218 €
*incl. VAT plus shipping costs
**Subject to prior sale
Pole terminal, 23.0330-25, Stäubli Electrical Connectors
4 mm pole terminal green. Insulated, rigid, Ø 4 mm, and captive insulation head, provided with Ø 2.5 mm cross hole for quick wire clamping. Turned brass parts. Installation with anti-twist protection in front panels up to max. 4 mm thickness.
Threaded stud M4.
Technical specifications
diameter | 4 mm | |
Colour | grün | |
Rated Voltage | 30 VAC/60 VDC | |
Rated current | 35 A | |
Installation diameter | 6.6 mm | |
Connection | M4 Gewindebolzen | |
contact surface | vernickelt | |
Length | 48.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Original Packaging | Beutel mit 25 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |