67.9428 | Stäubli Electrical Connectors

Adapter, BNC plug to BNC plug, straight, 67.9428

Order No.: 78F9936
EAN: 4099891760380
MPN:
67.9428
XBKS SCHWARZ
Series: HF
67.9428 Stäubli Electrical Connectors Coaxial Adapters Image 1
67.9428 Stäubli Electrical Connectors Coaxial Adapters Image 2
Image may differ
Unit Price (€ / pc.)
22.6338 € *
Available: 3 pcs.
Leadtime: 4 Weeks **
Total Price:
22.63 € *
Price list
Quantity
Price per unit*
1 pcs.
22.6338 €
5 pcs.
21.2653 €
10 pcs.
19.8968 €
50 pcs.
18.5283 €
100 pcs.
17.1479 €
*incl. VAT plus shipping costs
**Subject to prior sale

Adapter, 67.9428, Stäubli Electrical Connectors

Touch-protected empty BNC box for individual applications. The components in the box are connected by soldering. The BNC plug connectors allow these housings to be easily inserted, e.g. by direct plugging into an oscilloscope input socket or as intermediate elements in BNC leads. The contact pins and sockets of the inner conductor of the BNC plug connector are in gold-plated brass.

Technical specifications
Design gerade
Connector (exit) BNC-Stecker
Connector BNC-Stecker
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes