67.9783-21 | Stäubli Electrical Connectors

Coaxial adapter, BNC socket to BNC socket, straight, 67.9783-21

Order No.: 77F9916
EAN: 4099891760304
MPN:
67.9783-21
XM-FF SCHWARZ
Series: XM-FF
67.9783-21 Stäubli Electrical Connectors Coaxial Adapters Image 1
67.9783-21 Stäubli Electrical Connectors Coaxial Adapters Image 2
Image may differ
Unit Price (€ / pc.)
23.6096 € *
Available: 10 pcs.
Leadtime: On Request **
Total Price:
23.61 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6096 €
10 pcs.
22.2530 €
50 pcs.
20.9083 €
100 pcs.
19.5517 €
500 pcs.
18.2070 €
*incl. VAT plus shipping costs
**Subject to prior sale

BNC distributor, 67.9783-21, Stäubli Electrical Connectors

Signal distributor with three BNC safety connectors. All inner conductors and all shields are interconnected. The contact pins and sockets of the inner conductor of the BNC plug connector are in gold-plated brass.

Technical specifications
Design gerade
Connector (exit) BNC-Buchse
Connector BNC-Buchse
Logistics
Country of origin DE
Customs tariff number 85446010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes