60.7500-10023 | Stäubli Electrical Connectors
Coaxial cable, 50 Ω, RG58, blue
Unit Price (€ / mtr.)
3.8437 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
1 mtr.
3.8437 €
10 mtr.
3.5581 €
50 mtr.
3.2725 €
100 mtr.
3.0821 €
500 mtr.
2.8798 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial cable, 60.7500-10023, Stäubli Electrical Connectors
Shielded, highly flexible coaxial cable. Standard cable RG58. Inner core and shield mesh in tinned copper. Core insulation PE, outer insulation soft PVC.
Technical specifications
Outer diameter | 5 mm | |
Dielectric material | PE | |
Colour | blau | |
Impedance | 50 Ω | |
Cable structure | 19 x 0,18 mm | |
Cable material | Kupfer, verzinnt | |
Material | PVC | |
max. operating temperature | 70 °C | |
min. operating temperature | -10 °C | |
Shielding | geschirmt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85442000 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |