61.7580-10028 | Stäubli Electrical Connectors
Coaxial cable, 45 Ω, SILI-SC 0.5/1.0, gray
Unit Price (€ / mtr.)
7.7350 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
1 mtr.
7.7350 €
10 mtr.
7.1638 €
50 mtr.
6.5807 €
100 mtr.
6.1999 €
500 mtr.
5.8191 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial cable, 61.7580-10028, Stäubli Electrical Connectors
Shielded, highly flexible coaxial cable. Inner core stranded Cu, shield Cu mesh. Core insulation and outer insulation silicone with high temperature resistance.
Technical specifications
Outer diameter | 4.9 mm | |
Colour | grau | |
Impedance | 45 Ω | |
Cable structure | 256 x 0,05 mm | |
Cable material | Kupfer | |
max. operating temperature | 150 °C | |
min. operating temperature | -80 °C | |
Shielding | geschirmt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85442000 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |