67.9569-21 | Stäubli Electrical Connectors

BNC socket, angled, 67.9569-21

Order No.: 77F9917
EAN: 4099891760205
MPN:
67.9569-21
XBWB-P SCHWARZ
Series: XBWB-P
67.9569-21 Stäubli Electrical Connectors Coaxial Connectors Image 1
67.9569-21 Stäubli Electrical Connectors Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
7.4613 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
7.46 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4613 €
25 pcs.
7.0567 €
50 pcs.
6.6164 €
100 pcs.
6.1880 €
500 pcs.
5.7715 €
*incl. VAT plus shipping costs
**Subject to prior sale

BNC angled socket, 67.9569-21, Stäubli Electrical Connectors

The 67.9569-21 is a touch-protected BNC angled socket for mounting on printed-circuit boards. The socket is directly soldered onto printed-circuit boards. The right-angled configuration minimises the force transmitted to the printed-circuit board through the plugged-in test lead.

Technical specifications
Version Buchse
Design abgewinkelt
Contact material Messing
Connector BNC
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes