67.9760-23 | Stäubli Electrical Connectors

BNC plug 50 Ω, RG-58, crimp connection, straight, 67.9760-23

Order No.: 78F1652
EAN: 4099889830798
MPN:
67.9760-23
XBS-58 BLAU
Series: HF
67.9760-23 Stäubli Electrical Connectors Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
6.4974 € *
Available: 10 pcs.
Leadtime: 6 Weeks **
Total Price:
6.50 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4974 €
25 pcs.
6.1761 €
50 pcs.
5.4145 €
100 pcs.
5.2003 €
500 pcs.
5.0575 €
*incl. VAT plus shipping costs
**Subject to prior sale

Touch-protected BNC, 67.9760-23, Multi-cont

The 67.9760-23 is a touch-protected BNC male and female connector for production of touch-protected BNC leads (RG58). Shield is nickel-plated, the contact pins and sockets of the inner conductor are in gold-plated brass.

Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group RG-58
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Stecker
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei