67.9762-23 | Stäubli Electrical Connectors

BNC socket 50 Ω, RG-58, crimp connection, straight, 67.9762-23

Order No.: 78F1656
EAN: 4099889830835
MPN:
67.9762-23
XBK-58 BLAU
Series: HF
67.9762-23 Stäubli Electrical Connectors Coaxial Connectors
Image may differ
Unit Price (€ / pc.)
5.4859 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
5.49 € *
Price list
Quantity
Price per unit*
1 pcs.
5.4859 €
25 pcs.
5.2360 €
50 pcs.
4.5815 €
100 pcs.
4.4030 €
500 pcs.
4.2602 €
*incl. VAT plus shipping costs
**Subject to prior sale

BNC Connector, 67.9762-23, STÄUBLI

Touch-protected BNC male and female connectors for production of touch-protected BNC leads (RG58).

FEATURES

  • Touch-protected
  • Connectable with RG58 coaxial cable
  • Nickel-plated shield
  • Gold-plated conductor

Technical Data

  • Connection: Jack
  • Design: straight
  • Impedance: 50 Ω
  • Connector: BNC
Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group RG-58
Design gerade
Contact material Messing
Contact connection Crimpanschluss
Version Buchse
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei