67.9764-21 | Stäubli Electrical Connectors
BNC socket 50 Ω, RG-58, solder connection, straight, 67.9764-21
Unit Price (€ / pc.)
7.2233 € *
Available: 8 pcs.
Leadtime: 2 Weeks **
Total Price:
7.22 € *
Price list
Quantity
Price per unit*
1 pcs.
7.2233 €
25 pcs.
6.3546 €
100 pcs.
5.5692 €
500 pcs.
5.3550 €
1000 pcs.
5.2003 €
*incl. VAT plus shipping costs
**Subject to prior sale
BNC panel sockets, colored insulation, type XBB-.
Insulated; Panel thickness: max. 5.0 mm. Rated voltage: 1000 V CAT II, 600 V CAT III. Connection of the inner conductor type P/L: silver wire, insulated with Teflon/round solder pin, gold-plated brass. Shield connection type P/L: copper wire, silver-plated/solder lug, brass, silver-plated. Operating temperatures: +5.0 to +40 °C. Supplied with hex nut (with across gaps 13 mm), contact receptacles and crimp ferrules.
Technical attributes (type, connection type, color): XBB-L, solder connection, black
Technical specifications
Impedance | 50 Ω | |
Connector | BNC | |
Cable Group | RG-58 | |
Design | gerade | |
Contact material | Messing | |
Contact connection | Lötanschluss | |
Version | Buchse |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85363030 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |