67.9764-22 | Stäubli Electrical Connectors
BNC panel socket 50 Ω, RG-58, solder connection, straight, 67.9764-22
BNC panel sockets, colored insulation, type XBB-.
Insulated; Panel thickness: max. 5.0 mm. Rated voltage: 1000 V CAT II, 600 V CAT III. Connection of the inner conductor type P/L: silver wire, insulated with Teflon/round solder pin, gold-plated brass. Shield connection type P/L: copper wire, silver-plated/solder lug, brass, silver-plated. Operating temperatures: +5.0 to +40 °C. Supplied with hex nut (with across gaps 13 mm), contact receptacles and crimp ferrules.
Technical attributes (type, connection type, color): XBB-L, solder connection, red
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | BNC | |
| Cable Group | RG-58 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder connection |
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |