67.9765-23 | Stäubli Electrical Connectors

BNC socket 50 Ω, RG-58, solder connection, straight, 67.9765-23

Order No.: 78F2457
EAN: 4099889831207
MPN:
67.9765-23
XBB-P BLAU
Series: XBB-LL
67.9765-23 Stäubli Electrical Connectors Coaxial Connectors Image 1
67.9765-23 Stäubli Electrical Connectors Coaxial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
5.6882 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.69 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6882 €
25 pcs.
5.3669 €
50 pcs.
5.0456 €
100 pcs.
4.7362 €
500 pcs.
4.4268 €
*incl. VAT plus shipping costs
**Subject to prior sale

BNC panel sockets, colored insulation, type XBB-.

Insulated; Panel thickness: max. 5.0 mm. Rated voltage: 1000 V CAT II, 600 V CAT III. Connection of the inner conductor type P/L: silver wire, insulated with Teflon/round solder pin, gold-plated brass. Shield connection type P/L: copper wire, silver-plated/solder lug, brass, silver-plated. Operating temperatures: +5.0 to +40 °C. Supplied with hex nut (with across gaps 13 mm), contact receptacles and crimp ferrules.

Technical attributes (type, connection type, color): XBB-P, 30 mm wire, blue

Technical specifications
Impedance 50 Ω
Connector BNC
Cable Group RG-58
Design gerade
Contact material Messing
Contact connection Lötanschluss
Version Buchse
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei