67.9765-28 | Stäubli Electrical Connectors
BNC socket 50 Ω, RG-58, solder connection, straight, 67.9765-28
Unit Price (€ / pc.)
5.6882 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
5.69 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6882 €
25 pcs.
5.3669 €
50 pcs.
5.0456 €
100 pcs.
4.7362 €
500 pcs.
4.4268 €
*incl. VAT plus shipping costs
**Subject to prior sale
Touch-protected BNC, 67.9765-28, Multi-cont
The 67.9765-28 is a touch-protected BNC panel-mount socket for accepting BNC male connector. The sockets can be screw-mounted into pre-drilled panels of plastic, metal. Shield is nickel-plated, the contact socket of the inner conductor is in goldplated brass. Type XBB-PL with extended shield for better radiation suppression in unmated condition. Solder connection wires.
Technical specifications
Ausführung | Buchse | |
Bauform | gerade | |
Impedanz | 50 Ω | |
Kabelgruppe | RG-58 | |
Kontaktanschluss | Lötanschluss | |
Kontaktmaterial | Messing | |
Steckverbinder | BNC |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |