67.9766-23 | Stäubli Electrical Connectors
BNC panel socket, RG58, straight, 67.9766-23
Unit Price (€ / pc.)
6.3903 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
6.39 € *
Price list
Quantity
Price per unit*
1 pcs.
6.3903 €
25 pcs.
6.0214 €
50 pcs.
5.6525 €
100 pcs.
5.2836 €
500 pcs.
4.9266 €
*incl. VAT plus shipping costs
Subject to prior sale
BNC panel mount socket, 67.9766-23, Stäubli Electrical Connectors
The 67.9766-23 is a touch-protected BNC panel-mount socket for accepting BNC male connectors. The socket can be screw-mounted into predrilled panels of plastic, metal, etc. Shield is nickel-plated, the contact socket of the inner conductor is in gold-plated brass.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Connector | BNC | |
| Cable Group | RG58 | |
| Design | straight | |
| Contact material | brass |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |