18.3704 | Stäubli Electrical Connectors

Crimping die for basic hand pliers, 25 mm², AWG 4, 18.3704

Order No.: 05L8943
EAN: 4099891359171
MPN:
18.3704
MES-PZ-TB8/25
Series: DOCKING
18.3704 Stäubli Electrical Connectors Crimp Inserts and Compression Inserts
Image may differ
Unit Price (€ / pc.)
124.95 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
124.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
124.95 €

Crimp insert, 18.3704, MULTI-CONT

Crimp insert for M-PZ13, 25 mm², AWG 4.

Technical specifications
Crimping Range (AWG) AWG 4
Crimping Range (mm²) 25 mm²
Suitable for Basishandzange
Logistics
Country of origin DE
Customs tariff number 82079099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes