32.6021-19100 | Stäubli Electrical Connectors

Crimping die for crimp contacts, 2.5-6.0 mm², AWG 14-10, 32.6021-19100

Order No.: 37F2132
EAN: 4099889879667
MPN:
32.6021-19100
PV-ES-CZM-19100
Series: Solarline
32.6021-19100 Stäubli Electrical Connectors Crimp Inserts and Compression Inserts Image 1
32.6021-19100 Stäubli Electrical Connectors Crimp Inserts and Compression Inserts Image 2
32.6021-19100 Stäubli Electrical Connectors Crimp Inserts and Compression Inserts Image 3
32.6021-19100 Stäubli Electrical Connectors Crimp Inserts and Compression Inserts Image 4
Image may differ
Unit Price (€ / pc.)
142.80 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
142.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
142.80 €

Crimp insert, 32.6021-19100, Stäubli Electrical Connectors

This product is suited for the processing of high numbers of pieces and can be adjusted to the product to be processed with the help of changeable locators and crimp inserts.

Technical specifications
Crimping Range (AWG) AWG 14-10
Crimping Range (mm²) 2,5-6,0 mm²
Suitable for Crimpkontakte
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes