14.5009 | Stäubli Electrical Connectors
Crimping pliers for insulated cable lugs/connectors, 4.0-6.0 mm², Stäubli Electrical Connectors 14.5009
Unit Price (€ / pc.)
248.71 € *
Available: 2 pcs.
Leadtime: 6 Weeks **
Crimping plier, 14.5009, Multi-Contact / Stäubli electrical Connectors
Crimping plier type POAG-PZ-N, 4.0 to 6.0 mm², 225 mm
Technical specifications
Crimping Range (mm²) | 4,0-6,0 mm² | |
Suitable for | Isolierte Kabelschuhe/Steckverbinder | |
Length | 225 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |