32.6020-19100 | Stäubli Electrical Connectors

Crimping pliers for PV connectors, 2.5-6.0 mm², AWG 12-10, Stäubli Electrical Connectors 32.6020-19100

Order No.: 37F282
EAN: 4099891358204
MPN:
32.6020-19100
PV-CZM-19100
Series: Solarline
32.6020-19100 Stäubli Electrical Connectors Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
351.05 € *
Available: 1 pcs.
Leadtime: On Request **
Total Price:
351.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
351.05 €

Crimping plier, 32.6020-19100, Stäubli Electrical Connectors

This crimping plier is used for the assembly of UL- and TÜV-approved products. It is suited for the processing of high numbers of pieces and can be adjusted to the product to be processed with the help of changeable locators and crimp inserts.

Technical specifications
Crimping Range (AWG) AWG 12-10
Crimping Range (mm²) 2,5-6,0 mm²
Suitable for PV-Steckverbinder
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes