32.6020-20100 | Stäubli Electrical Connectors

Crimping pliers with locator and crimping insert for crimp contacts, 4.0-10 mm², Stäubli Electrical Connectors 32.6020-20100

Order No.: 37F2123
EAN: 4099889991802
MPN:
32.6020-20100
PV-CZM-20100
Series: PV-CZ
32.6020-20100 Stäubli Electrical Connectors Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
351.05 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
351.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
351.05 €

Crimping pliers, 32.6020-20100, Stäubli Electrical Connectors

This product is to be used for the assembly of UL- and TÜV-approved products. Suited for the processing of high numbers of pieces and can be adjusted to the product to be processed with the help of changeable locators and crimp inserts.

Technical specifications
Crimpbereich (mm²) 4,0-10 mm²
Geeignet für Crimpkontakte
Logistics
Zolltarifnummer 82032000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes