32.6020-21100 | Stäubli Electrical Connectors

Crimping pliers with locator and crimping insert for crimp contacts, 6.0-10 mm², Stäubli Electrical Connectors 32.6020-21100

Order No.: 37F2124
EAN: 4099889991871
MPN:
32.6020-21100
PV-CZM-21100
Series: Solarline
32.6020-21100 Stäubli Electrical Connectors Crimping and Cable Lug Pliers
Image may differ
Unit Price (€ / pc.)
351.05 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
351.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
351.05 €

Crimping pliers, 32.6020-21100, Stäubli Electrical Connectors

This product is to be used for the assembly of UL- and TÜV-approved products. Suited for the processing of high numbers of pieces and can be adjusted to the product to be processed with the help of changeable locators and crimp inserts.

Technical specifications
Crimping Range (mm²) 6,0-10 mm²
Suitable for Crimpkontakte
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes