60.7067-10022 | Stäubli Electrical Connectors

PVC high-voltage stranded wire, 0.75 mm², red, outer Ø 5.1 mm

Order No.: 94F8360
MPN:
60.7067-10022
60.7067-22
Series: Cableline
60.7067-10022 Stäubli Electrical Connectors High-voltage Cables
Image may differ
Unit Price (€ / mtr.)
2.6537 € *
Available: 102 mtr.
Next delivery: 96 mtr. on 2025-04-29
Leadtime: 2 Weeks **
Total Price:
2.65 € *
Price list
Quantity
Price per unit*
1 mtr.
2.6537 €
10 mtr.
2.3086 €
100 mtr.
2.1420 €
500 mtr.
1.9754 €
1000 mtr.
1.8564 €
*incl. VAT plus shipping costs
**Subject to prior sale

High voltage wire, 60.7067-10022, Stäubli Electrical Connectors

The 60.7067-10022 is a highly flexible, reinforced insulated stranded wire, with super-fine Cu strand, bright-soft and tightly twisted.

Technical specifications
Outer diameter 5.1 mm
Colour rot
Halogen free No
Cable material Cu-Leiter verzinnt
Cable cross-section 0,75 mm²
Material PVC
Rated voltage 10 kV
Test voltage 20 kV
Shielding ungeschirmt
Temperature range (active) -10 °C bis +70 °C
Logistics
Country of origin DE
Customs tariff number 85446010
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes