60.7460-10021 | Stäubli Electrical Connectors
PVC high-voltage stranded wire, 0.5 mm², black, outer Ø 5 mm
Unit Price (€ / mtr.)
4.8433 € *
Available: 67 mtr.
Total Price:
4.84 € *
Price list
Quantity
Price per unit*
1 mtr.
4.8433 €
10 mtr.
4.3792 €
100 mtr.
4.0341 €
500 mtr.
3.8080 €
1000 mtr.
3.4748 €
*incl. VAT plus shipping costs
Subject to prior sale
High voltage wire, 60.7460-10021, Stäubli Electrical Connectors
The 60.7460-10021 is a highly flexible, reinforced insulated stranded wire, with super-fine Cu strand, bright-soft and tightly twisted.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable cross-section | 0.5 mm² | |
| Colour | black | |
| Material | PVC | |
| Outer diameter | 5 mm | |
| Shielding | unshielded | |
| Halogen free | No | |
| Rated voltage | 5 kV | |
| Temperature range (active) | -30 °C to +105 °C | |
| Cable material | Cu conductor tin plated | |
| Test voltage | 11 kV |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Reel with 100 meters |
| Customs tariff number | 85446010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |