60.7460-10023 | Stäubli Electrical Connectors

PVC high-voltage stranded wire, 0.5 mm², blue, outer Ø 5 mm

Order No.: 94F8363
MPN:
60.7460-10023
60.7460-23
Series: Cableline
60.7460-10023 Stäubli Electrical Connectors High-voltage Cables
Image may differ
Unit Price (€ / mtr.)
4.6172 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
4.62 € *
Price list
Quantity
Price per unit*
1 mtr.
4.6172 €
10 mtr.
4.1650 €
100 mtr.
3.8437 €
500 mtr.
3.6295 €
1000 mtr.
3.3082 €
*incl. VAT plus shipping costs
**Subject to prior sale

High voltage wire, 60.7460-10023, Stäubli Electrical Connectors

The 60.7460-10023 is a highly flexible, reinforced insulated stranded wire, with super-fine Cu strand, bright-soft and tightly twisted.

Technical specifications
Outer diameter 5 mm
Colour blau
Halogen free No
Cable material Cu-Leiter verzinnt
Cable cross-section 0,5 mm²
Material PVC
Rated voltage 5 kV
Test voltage 11 kV
Shielding ungeschirmt
Temperature range (active) -30 °C bis +105 °C
Logistics
Country of origin DE
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes