25.0028 | Stäubli Electrical Connectors
Assembly mandrel for press fit sleeve SEB2, 55 mm, 25.0028
Order No.: 06L6418
MPN:
25.0028
MB2-S
Unit Price (€ / pc.)
10.6862 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
10.69 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6862 €
5 pcs.
9.8770 €
10 pcs.
9.0797 €
50 pcs.
8.5561 €
100 pcs.
8.0087 €
*incl. VAT plus shipping costs
**Subject to prior sale
Press-in mandrel, 25.0028, Stäubli Electrical Connectors
The 25.0028 is a steel assembly mandrel and pipe spanner for press-fit and screw-mounting terminal.
Technical specifications
Ausführung | Montagedorn | |
Geeignet für | Presspassungsmuffe SEB2 | |
Länge | 55 mm |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 82041100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |