60.7001-10024 | Stäubli Electrical Connectors

PVC-stranded wire, high flexible, Cableline, 0.1 mm², yellow, outer Ø 1 mm, 60.7001-10024

Order No.: 94F1104
EAN: 4099891185350
MPN:
60.7001-10024
60.7001-24
Series: Cableline
60.7001-10024 Stäubli Electrical Connectors Insulated stranded wires
Image may differ
Unit Price (€ / mtr.)
0.7259 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
0.73 € *
Price list
Quantity
Price per unit*
1 mtr.
0.7259 €
10 mtr.
0.6426 €
100 mtr.
0.5474 €
500 mtr.
0.4998 €
1000 mtr.
0.4641 €
*incl. VAT plus shipping costs
**Subject to prior sale

Stranded wire, 60.7001-10024, Stäubli Electrical Connectors

Highly flexible basic insulated stranded wire.

Applications

  • Internal wiring of mobile components
  • Highly flexible connecting leads for low-voltage applications
Technical specifications
Core insulation material PVC
Outer diameter 1 mm
Colour gelb
Halogen free No
Cable structure 26 x 0,07 mm
Conductor category Kl.5 = feindrähtig
Cable material Kupfer, blank
Cable cross-section 0,1 mm²
Rated voltage 150 V
Test voltage 2 kV
Temperature range (active) -10 °C bis 70 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Rolle mit 100 Meter
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei