60.7002-10021 | Stäubli Electrical Connectors
PVC-stranded wire, high flexible, Cableline, 0.15 mm², black, outer Ø 1.5 mm, 60.7002-10021
Unit Price (€ / mtr.)
0.8330 € *
Available: 0 mtr.
Leadtime: On Request **
Total Price:
0.83 € *
Price list
Quantity
Price per unit*
1 mtr.
0.8330 €
10 mtr.
0.7378 €
100 mtr.
0.6426 €
500 mtr.
0.5831 €
1000 mtr.
0.5355 €
*incl. VAT plus shipping costs
**Subject to prior sale
Stranded wire, 60.7002-10021, Stäubli Electrical Connectors
Highly flexible basic insulated stranded wire.
Applications
- Internal wiring of mobile components
- Highly flexible connecting leads for low-voltage applications
Technical specifications
Core insulation material | PVC | |
Outer diameter | 1.5 mm | |
Colour | schwarz | |
Halogen free | No | |
Cable structure | 39 x 0,07 mm | |
Conductor category | Kl.5 = feindrähtig | |
Cable material | Kupfer, blank | |
Cable cross-section | 0,15 mm² | |
Rated voltage | 500 V | |
Test voltage | 2.2 kV | |
Temperature range (active) | -10 °C bis 70 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Rolle mit 100 Meter |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |